Infineon Surface Hall Effect Sensor 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 218-6332
- Mfr. Part No.:
- TLE49642MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,353.00
(exc. GST)
$1,488.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.451 | $1,353.00 |
| 6000 - 9000 | $0.443 | $1,329.00 |
| 12000 + | $0.433 | $1,299.00 |
*price indicative
- RS Stock No.:
- 218-6332
- Mfr. Part No.:
- TLE49642MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 28mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Height | 1mm | |
| Series | TLE4964-2M | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 28mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Length 2.9mm | ||
Height 1mm | ||
Series TLE4964-2M | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE4964-2M Series Hall Effect Sensor, 3V Minimum Supply Voltage, 32V Maximum Supply Voltage - TLE49642MXTSA1
This Hall effect sensor detects magnetic fields and provides a digital open-drain output suitable for automotive and industrial contexts. It is a surface-mounted device supplied in a Compact SOT-23 package and operates across a wide supply range, making it appropriate for systems requiring unipolar magnetic detection under demanding temperature conditions.
Features and Benefits:
• Operates from 3 V to 32 V enabling flexible power arrangements
• Draws 1.6 mA supply current for low-power system impact
• Sensitivity of 28 mT for defined magnetic switching thresholds
• Open-drain output permits simple interfacing with external pull-ups
• Automotive-grade qualification to AEC‑Q100 for harsh environments
• Unipolar magnetic response simplifies north-pole-only detection
• Draws 1.6 mA supply current for low-power system impact
• Sensitivity of 28 mT for defined magnetic switching thresholds
• Open-drain output permits simple interfacing with external pull-ups
• Automotive-grade qualification to AEC‑Q100 for harsh environments
• Unipolar magnetic response simplifies north-pole-only detection
Applications
• Suitable for automotive position sensing and shaft detection
• Ideal for switching in battery-powered vehicle electronics
• Used with microcontrollers requiring open-drain inputs
• Can be used for proximity detection in industrial controls
• Useful for magnetic encoder reference or index sensing
• Ideal for switching in battery-powered vehicle electronics
• Used with microcontrollers requiring open-drain inputs
• Can be used for proximity detection in industrial controls
• Useful for magnetic encoder reference or index sensing
What temperature range will it survive in high-heat applications?
It is rated to operate from −40 °C up to 170 °C.
How many electrical connections are available for PCB mounting?
The device has three pins for supply, output and ground connections.
What mounting style is required on a board?
It is designed for surface-mount placement in a SOT-23 footprint.
Which magnetic polarity will activate its output?
It responds to a unipolar field, switching on detection of the specified pole.
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
