Siemens Siwarex WL 230 Series Load Cell
- RS Stock No.:
- 233-9019
- Mfr. Part No.:
- 7MH5106-3LD00
- Brand:
- Siemens
Subtotal (1 unit)*
$997.46
(exc. GST)
$1,097.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.46 |
*price indicative
- RS Stock No.:
- 233-9019
- Mfr. Part No.:
- 7MH5106-3LD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 230 | |
| IP Rating | IP68 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 230 | ||
IP Rating IP68 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 250 series of Load Cell BB-S SA rated load is 350kg and accuracy class C3. It has a 3m cable length and 4 conductor.
Material Stainless steel
Degree of protection IP67
Related links
- Siemens Siwarex WL 230 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 10 kg
- Siemens SIWAREX WL Series Load Cell 20 kg
- Siemens SIWAREX WL Series Load Cell 100 kg
- Siemens SIWAREX WL Series Load Cell 50 kg
- Siemens SIWAREX WL Series Load Cell 200 kg
- Siemens Siwarex WL 270 Series Load Cell
