Manorga Steel Steel Storage Rack System Storage Racking, 2000mm, 1000mm x 500mm
- RS Stock No.:
- 274-9997
- Mfr. Part No.:
- BT50201050NC10099
- Brand:
- Manorga
Subtotal (1 unit)*
$504.41
(exc. GST)
$554.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.41 |
*price indicative
- RS Stock No.:
- 274-9997
- Mfr. Part No.:
- BT50201050NC10099
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| System | Storage Rack System | |
| Component Type | Starter Bay | |
| Load Capacity | 150kg | |
| Width | 1000mm | |
| Height | 2000mm | |
| Length | 1000mm | |
| Number of Shelves | 5 | |
| Material | Steel | |
| Colour | Steel | |
| Depth | 500mm | |
| Series | ADAPTIV | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Component Type Starter Bay | ||
Load Capacity 150kg | ||
Width 1000mm | ||
Height 2000mm | ||
Length 1000mm | ||
Number of Shelves 5 | ||
Material Steel | ||
Colour Steel | ||
Depth 500mm | ||
Series ADAPTIV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga adaptiv starting bay has 5 level steel sheet shelving.
Steel material shelve
Cross braces included
150 kg load capacity
Kit Content
- 8 uprights
- 4 sleeves
- 5 steel sheet shelves
- 2 mounting plates
- 2 plastic feet
- 1 crossbrace
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking 1000mm x 600mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 800mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 700mm
- Manorga Steel Galvanised Storage Racking 1000mm x 400mm
- Manorga Steel Galvanised Storage Racking 1000mm x 388mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 600mm
