Phoenix Contact Polyamide Black Storage Racking, 26 mm x 27mm x 26 mm

Subtotal (1 unit)*

$62.90

(exc. GST)

$69.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.90

*price indicative

RS Stock No.:
517-298
Mfr. Part No.:
1642059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Storage Racking

Sub Type

End Bracket

Width

27mm

Height

26mm

Material

Polyamide

Colour

Black

Depth

26mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Magazine is designed to streamline the organisation of components in any workspace. Featuring a compact design, it offers optimal dimensioning for improved storage efficiency and effortless access. Its robust construction is tailored for longevity, ensuring that your small parts are securely housed and easily retrievable. This versatile storage solution caters to various applications, making it ideal for professionals who demand organisation without compromising on quality. With an aesthetically pleasing black finish, this magazine not only performs well but also enhances the visual appeal of your workspace. Whether for personal projects or industrial applications, its practical attributes make it a must-have for those who value precision in their tool management.

Tailored for easy installation with a permissible weight limit of 4 kg.

Colour coded in black (RAL 9005) to suit a professional aesthetic.

Compatible with mounting profiles for adaptable use.

Fulfils EU RoHS regulations ensuring compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy