TopraxSheet rack Steel Black Storage Racking, 900 mm x 600 mm

Subtotal (1 unit)*

$945.64

(exc. GST)

$1,040.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.64

*price indicative

RS Stock No.:
268-6920
Mfr. Part No.:
SR/0.6/BLK
Brand:
Toprax
Find similar products by selecting one or more attributes.
Select all

Brand

Toprax

Product Type

Storage Racking

Sub Type

Sheet rack

Width

600mm

Height

900mm

Material

Steel

Colour

Black

Depth

600mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Toprax sheet rack that sheet racks simplify the storage and access problems of all sheet material, panels and boards. It is recommended that the racks are secured to the floor.

Racks are powder coated in black

Minimum base frame height makes loading very easy

1 Box of 5
$50.68
  • RS Stock No. 0206238
  • Mfr. Part No. JCB29944ST
Each
$301.81
  • RS Stock No. 0206240
  • Mfr. Part No. JCB29945ST
Each
$381.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy