Justrite Steel Grey Storage Racking, 36.2 mm x 1m x 356 mm
- RS Stock No.:
- 206-237
- Mfr. Part No.:
- JCB29937ST
- Brand:
- Justrite
Subtotal (1 unit)*
$198.97
(exc. GST)
$218.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.97 |
*price indicative
- RS Stock No.:
- 206-237
- Mfr. Part No.:
- JCB29937ST
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Storage Racking | |
| Sub Type | Steel Shelf for 2-Door | |
| Width | 1m | |
| Height | 36.2mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 356mm | |
| Standards/Approvals | ANSI MH28.1 | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Storage Racking | ||
Sub Type Steel Shelf for 2-Door | ||
Width 1m | ||
Height 36.2mm | ||
Material Steel | ||
Colour Grey | ||
Depth 356mm | ||
Standards/Approvals ANSI MH28.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite galvanized steel shelves expand storage capacity and enhance convenience in existing cabinets or new setups. They support up to 350 lb (159 kg) and are adjustable in 3-inch (76-mm) increments to accommodate specific workflow needs.
Add function and convenience with additional shelves
Patented Spill Slope galvanized steel shelves direct spills to back and bottom of a leak proof sump
Related links
- Justrite Steel Grey Storage Racking, 36.2 mm x 1000mm x 737 mm
- Justrite Steel Grey Storage Racking, 36.2 mm x 772mm x 737 mm
- Durable Drawer Storage Unit 4 292 mm x 280mm x 356 mm, Multicolour
- Durable Drawer Storage Unit 1 95 mm x 280mm x 356 mm, Multicolour
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools 600D Ballistic Weave Wheeled Bag 483 mm x 318mm x 356 mm
- Eaton 200A Tag Fuse 76 x 356 mm 3.6kV
- Eaton 160A Tag Fuse 76 mm x 356 mm 3.6kV
