Bosch Rexroth Polypropylene Light Grey Shelf x 410mm x 610 mm

Subtotal (1 unit)*

$496.83

(exc. GST)

$546.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.83

*price indicative

RS Stock No.:
277-6751
Mfr. Part No.:
3842538460
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Shelf

Width

410mm

Material

Polypropylene

Colour

Light Grey

Depth

610mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth Material shelf is used for ergonomic accessibility of containers, materials, measuring instruments and other aids at Rexroth workstations. Material shelf Basic with frame profile 22.5 x 45 with docking aids for easy loading and removal of materials. Customized assembly possible from individual components.

Attachment fixed with brackets

For implementing the 2 bin system

Can be attached at any desired incline

Attachment by swivelling with swivel fastening

Material shelf Economic with frame profile 22.5 x 30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy