Phoenix Contact Polyamide Black Storage Racking, 26 mm x 27mm x 26 mm

Subtotal (1 unit)*

$55.20

(exc. GST)

$60.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.20

*price indicative

RS Stock No.:
522-365
Mfr. Part No.:
1642058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Storage Racking

Sub Type

End Bracket

Width

27mm

Height

26mm

Material

Polyamide

Colour

Black

Depth

26mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Small parts magazine is the ideal solution for categorising and storing various items efficiently. Designed with precision, it combines practicality with a sleek aesthetic that fits seamlessly into any storage environment. Its compact dimensions allow for easy integration into existing systems, while its robust construction ensures durability under various conditions. The magazine's UV resistant material further adds to its longevity, making it suitable for both indoor and outdoor applications. Moreover, the thoughtful design facilitates easy retrieval and organisation of small parts, proving to be an invaluable asset in any workspace.

Optimised for easy retrieval and organisation of small items

Constructed with UV resistant materials to maintain colour and integrity

Compact design makes it easy to fit into various storage setups

Supports a wide operational temperature range for versatile use

Lightweight construction allows for effortless handling and installation

Compatible with dedicated mounting profiles for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy