FacomRWS-SHELFBS Metal Black Metal shelf, 70 mm x 164 mm

Subtotal (1 unit)*

$114.70

(exc. GST)

$126.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.70

*price indicative

RS Stock No.:
235-0486
Mfr. Part No.:
RWS-SHELFBS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Metal shelf

Sub Type

RWS-SHELFBS

Number of Sides

2

Width

164mm

Height

70mm

Material

Metal

Colour

Black

Depth

164mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom RWS series metal shelf has one side to be used for storage purpose and another side to be used for lighting fixing directly onto a pegboard. It is a part of Facom roll workshop system.

Epoxy painted

Weight 1.2 kg

Each
$23.61
  • RS Stock No. 0206238
  • Mfr. Part No. JCB29944ST
Each
$301.81
Each
$678.58
  • RS Stock No. 7947849
  • Mfr. Part No. CKS.08
Each
$27.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy