Manorga Steel Dark Grey, Light Grey Storage Racking, 2000mm, 1800mm x 600mm

Subtotal (1 unit)*

$732.52

(exc. GST)

$805.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$732.52

*price indicative

RS Stock No.:
255-9113
Mfr. Part No.:
ZRRAYOSLD201860S1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Add Bay

Load Capacity

384kg

Width

100mm

Height

2000mm

Length

1800mm

Number of Shelves

3

Material

Steel

Colour

Dark Grey, Light Grey

Depth

600mm

Series

EPSIVOL

RoHS Status: Exempt

COO (Country of Origin):
FR

Epsivol - Elément suivant 2000x1800x600mm - 3 niveaux - 348kg max - Lisse feuillure 45 avec isobois


EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.

Advantages:


• Easy assembly

• Various types of beams

• Multiple decking and accessory options.

Kit Content


- 1 frame

- 6 beams and safety pins

- 3 chipboard covers

- 1 set of 2 floor anchors.

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links