Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 175-550
- Mfr. Part No.:
- 16926219.19
- Brand:
- Bott
Subtotal (1 unit)*
$2,831.16
(exc. GST)
$3,114.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,831.16 |
*price indicative
- RS Stock No.:
- 175-550
- Mfr. Part No.:
- 16926219.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 350mm | |
| Height | 2m | |
| Standards/Approvals | RoHS | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 350mm | ||
Height 2m | ||
Standards/Approvals RoHS | ||
Width 1.05m | ||
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard offers a durable and secure storage solution, featuring a robust, fully welded steel housing that ensures long lasting strength and stability. It is equipped with double, reinforced doors for secure access, and inside, it includes four adjustable height galvanized steel shelves, each with a 75kg U.D.L. capacity.
Powder coated finish
Made of sheet steel
- RS Stock No. 0175571
- Mfr. Part No. 40013053.77V
Each
$4,516.68
- RS Stock No. 2724005
- Mfr. Part No. 40013053.19V
Each
$3,091.89
- RS Stock No. 0175588
- Mfr. Part No. 40021101.77V
Each
$5,123.16
- RS Stock No. 2723931
- Mfr. Part No. 16926576.19
Each
$3,040.59












