Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 272-3940
- Mfr. Part No.:
- 16926663.11
- Brand:
- Bott
Subtotal (1 unit)*
$5,326.85
(exc. GST)
$5,859.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,326.85 |
*price indicative
- RS Stock No.:
- 272-3940
- Mfr. Part No.:
- 16926663.11
- Brand:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926663.11
This cupboard is a tall, floor-standing steel storage unit designed for secure organisation in industrial and commercial environments. It combines a robust steel plate construction with dual doors and internal shelving to store tools, supplies and documents in a workplace setting. The unit is finished in gentian blue and light grey to suit workshop and office interiors.
Features and Benefits:
• Lockable doors provide controlled access for stored items
• Four internal shelves permit organised segregation of goods
• Steel plate construction resists workshop wear and impact
• Two-door layout enables simultaneous multi-user access
• Floor-mounted design ensures stable stationary installation
• Four internal shelves permit organised segregation of goods
• Steel plate construction resists workshop wear and impact
• Two-door layout enables simultaneous multi-user access
• Floor-mounted design ensures stable stationary installation
Applications
• Suitable for workshop parts and tool storage
• Ideal for office stationery and archive organisation
• Used for garage equipment and maintenance supplies
• Can be used in commercial facilities for consumables storage
• Ideal for office stationery and archive organisation
• Used for garage equipment and maintenance supplies
• Can be used in commercial facilities for consumables storage
How is security provided for stored contents?
A lock mechanism on the doors secures the internal compartment to restrict unauthorised access.
Can the unit be relocated easily within a facility?
The cupboard is designed as a floor-standing item without wheels, so it requires handling equipment or manual lifting for movement.
What materials form the cabinet structure?
The body and doors are fabricated from steel plate to deliver structural strength and surface durability.
How is internal organisation achieved?
The interior contains four shelves, allowing items to be separated by type or task for efficient retrieval.
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
