Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 254-4871
- Mfr. Part No.:
- 3200917
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$180.00
(exc. GST)
$200.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.18 | $180.00 |
*price indicative
- RS Stock No.:
- 254-4871
- Mfr. Part No.:
- 3200917
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | cUL Listed Approval, CSAus Approval, CSA approval, UL Listed Approval | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals cUL Listed Approval, CSAus Approval, CSA approval, UL Listed Approval | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule osf sleeve length of 8 mm and length 14 mm. The insulation reliability of close connections is increased and the splicing of wires is prevented. The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper.
The insulation reliability of close Connections is increased
Sleeve Length 8 mm
Length 14 mm
Color black
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
