Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.3m, 550 mm
- RS Stock No.:
- 252-0365
- Mfr. Part No.:
- 16926653.19
- Brand:
- Bott
Subtotal (1 unit)*
$5,152.34
(exc. GST)
$5,667.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,152.34 |
*price indicative
- RS Stock No.:
- 252-0365
- Mfr. Part No.:
- 16926653.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Height | 550mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Height 550mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves. Finished in durable powder coat paint. It is made from sheet steel and has 4 shelves.
Shelf load capacity is 75kg
Width is 1300 mm
Depth is 550 mm
Height is 2000 mm
Number of shelves are 4
- RS Stock No. 2520356
- Mfr. Part No. 16926167.19
Each
$2,926.87
- RS Stock No. 2520355
- Mfr. Part No. 16926159.19
Each
$1,742.58
- RS Stock No. 2520363
- Mfr. Part No. 16926277.11
Each
$6,190.17
- RS Stock No. 2520362
- Mfr. Part No. 16926276.19
Each
$2,925.96
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm










