Phoenix Contact Insulated Ferrule, 18.5 mm Pin Length, 2.9 mm Pin Diameter, Grey to 14 AWG Wire Size
- RS Stock No.:
- 254-4911
- Mfr. Part No.:
- 3240669
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$29.00
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.29 | $29.00 |
*price indicative
- RS Stock No.:
- 254-4911
- Mfr. Part No.:
- 3240669
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Phosphorus Deoxidised Copper | |
| Colour | Grey | |
| Pin Length | 18.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA-certified | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Phosphorus Deoxidised Copper | ||
Colour Grey | ||
Pin Length 18.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA-certified | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule for two 2.5 mm² conductors. The sleeve length is 10 mm with plastic collar. These special ferrules allow chain bridges to be set up with ease.
For two 2.5 mm² conductors
Sleeve Length 10 mm
With plastic collar
Related links
- Phoenix Contact Insulated Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO 13 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- JST 9 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire
