Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 175-588
- Mfr. Part No.:
- 40021101.77V
- Brand:
- Bott
Subtotal (1 unit)*
$5,123.16
(exc. GST)
$5,635.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,123.16 |
*price indicative
- RS Stock No.:
- 175-588
- Mfr. Part No.:
- 40021101.77V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is a heavy duty storage solution designed for strength and versatility. Built with reinforced steel housing, it supports a total capacity of up to 1.5 tonnes. The cupboard features double, perfo panel lined, reinforced doors for secure and easy access. Inside, it offers four adjustable height galvanized steel shelves, each capable of holding up to 100kg U.D.L. providing ample storage space for a variety of tools and equipment.
Powder coated finish
Made of sheet steel
Related links
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1050mm, 650 mm
- Bott 1 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
