Schneider Electric Lexium Series Geradverzahnung Stepper Motor, 40Nm Torque, 14 mm Shaft
- RS Stock No.:
- 288-7188
- Mfr. Part No.:
- GBX060005K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$966.06
(exc. GST)
$1,062.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $966.06 |
*price indicative
- RS Stock No.:
- 288-7188
- Mfr. Part No.:
- GBX060005K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Geradverzahnung | |
| Holding Torque | 40Nm | |
| Shaft Diameter | 14mm | |
| IP Rating | IP54 | |
| Shaft Length | 35mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Output Speed | 100rpm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Geradverzahnung | ||
Holding Torque 40Nm | ||
Shaft Diameter 14mm | ||
IP Rating IP54 | ||
Shaft Length 35mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Output Speed 100rpm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary Gearbox is designed to fit various motor stacks, offering a reduction ratio of 5:1 and a maximum output torque of 64 N.m. With a compact design and high torsional rigidity, this gearbox is suitable for a wide range of industrial applications.
Housing material made of black anodized aluminium
Maximum radial force of 340 N
Maximum axial force of 450 N for reliable performance
Efficiency rating of 96 percent
Related links
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium Series GBX Stepper Motor 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
- Schneider Electric Lexium Series Single Shaft Stepper Motor 36V, 8 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 14.0 mm Shaft
