Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
- RS Stock No.:
- 458-843
- Mfr. Part No.:
- GBK0600702F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$208.45
(exc. GST)
$229.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.45 |
*price indicative
- RS Stock No.:
- 458-843
- Mfr. Part No.:
- GBK0600702F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Shaft Diameter | 8mm | |
| Shaft Length | 20mm | |
| Length | 16.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 185mm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Shaft Diameter 8mm | ||
Shaft Length 20mm | ||
Length 16.1mm | ||
Standards/Approvals RoHS Compliant | ||
Width 185mm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit designed for motor and gear-box combination, enabling seamless mechanical integration. Ensures proper alignment and secure coupling between components for efficient power transmission. Suitable for various industrial drive applications.
Length is 16.1 mm
Net weight is 0.2 kg
Related links
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 14.0 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium Series Single Shaft Stepper Motor 36V, 8 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
