Schneider Electric Lexium Series Stepper Motor, 14 mm Shaft
- RS Stock No.:
- 446-854
- Mfr. Part No.:
- GBX060003K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$894.82
(exc. GST)
$984.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.82 |
*price indicative
- RS Stock No.:
- 446-854
- Mfr. Part No.:
- GBX060003K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Shaft Diameter | 14mm | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 68mm | |
| Length | 39mm | |
| Output Speed | 100rpm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Shaft Diameter 14mm | ||
IP Rating IP54 | ||
Standards/Approvals RoHS Compliant | ||
Width 68mm | ||
Length 39mm | ||
Output Speed 100rpm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
The Schneider Electric Gearbox with straight teeth, model GBX, featuring a 60 mm diameter and a 3:1 reduction ratio. Offers high precision with backlash less than 10 arc minutes and a torque capacity of 28 N·m. Ideal for applications requiring accurate motion control and reliable power transmission.
IP54 protection rated
Black anodized aluminium
Related links
- Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
- Schneider Electric Lexium Series Geradverzahnung Stepper Motor 14 mm Shaft
