Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V, 6.78Nm Torque, 1.2 °, 85 mm Frame, 14 mm Shaft

Subtotal (1 unit)*

$3,091.64

(exc. GST)

$3,400.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,091.64

*price indicative

RS Stock No.:
758-871
Mfr. Part No.:
BRS39BW460FBA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

Stepper Motor

Step Angle

1.2°

Holding Torque

6.78Nm

Voltage

230V

Frame Size

85 mm

Mount Type

Flange

Shaft Diameter

14mm

Current Rating

2.25A

Shaft Length

30mm

IP Rating

IP41, IP56

Number of Pole Pairs

3

Standards/Approvals

IEC 60072-1

Width

85mm

Resistance Per Phase

6.5Ω

Length

217mm

Output Speed

3000rpm

Series

Lexium SD3

COO (Country of Origin):
DE
The Schneider Electric 3 Phase stepper motor is designed for precise motion control applications, delivering a maximum mechanical speed of 3000 rpm and a reliable holding torque of 6.78 N.m, complemented by a robust Terminal box connection.

Maximum mechanical speed of 3000 rpm enhances operational efficiency

Holding brake is included, providing additional safety and stability

Compact design with a 14 mm shaft diameter for versatile installations

Temperature class F ensures reliable operation across a broad range of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy