Schneider Electric Lexium Series Single Shaft Stepper Motor 36V, 8 mm Shaft

Subtotal (1 unit)*

$2,955.00

(exc. GST)

$3,250.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,955.00

*price indicative

RS Stock No.:
219-9964
Mfr. Part No.:
ILS1R573PC1A0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

Single Shaft

Voltage

36V

Mount Type

Flange

Shaft Diameter

8mm

Current Rating

3.5A

Winding Arrangement

Medium Speed of Rotation and Medium Torque

Shaft Length

21mm

IP Rating

IP41, IP54

Number of Pole Pairs

6

Length

138.9mm

Standards/Approvals

EN 61800-3:2001, EN 50347, IEC 60072-1, EN/IEC 50178

Output Speed

3000rpm

Series

Lexium

COO (Country of Origin):
DE
The Schneider Electric Integrated Stepper Motor Drive is a state of the art solution for applications involving Material Handling, Medical Applications, etc. This Lexium Series Integrated Drives deliver top performance and provide great efficiency. Some areas of applications include Packaging, Material handling, labelling, Textiles, Printing, Electronic components, Medical technology.

Highly Compact Design

Open Communication with Control System Architecture

Highly Flexible Design

Safe and Efficient.

Meets Compliance as per the Industry Standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy