Schneider Electric Lexium Series Stepper Motor, 6.78Nm Torque, 0.036 °, 85 x 85 mm Frame, 14 mm Shaft
- RS Stock No.:
- 276-1569
- Mfr. Part No.:
- BRS39BWC61ACA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,324.65
(exc. GST)
$3,657.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,324.65 |
*price indicative
- RS Stock No.:
- 276-1569
- Mfr. Part No.:
- BRS39BWC61ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Step Angle | 0.036° | |
| Holding Torque | 6.78Nm | |
| Mount Type | Flange | |
| Frame Size | 85 x 85 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 2.25A | |
| IP Rating | IP56 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 6 | |
| Standards/Approvals | IEC 60072-1 IEC 50347 | |
| Resistance Per Phase | 6.5Ω | |
| Depth | 2mm | |
| Length | 171mm | |
| Output Speed | 3000rpm | |
| Series | Lexium | |
| Detent Torque | 6000mNm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Step Angle 0.036° | ||
Holding Torque 6.78Nm | ||
Mount Type Flange | ||
Frame Size 85 x 85 mm | ||
Shaft Diameter 14mm | ||
Current Rating 2.25A | ||
IP Rating IP56 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 6 | ||
Standards/Approvals IEC 60072-1 IEC 50347 | ||
Resistance Per Phase 6.5Ω | ||
Depth 2mm | ||
Length 171mm | ||
Output Speed 3000rpm | ||
Series Lexium | ||
Detent Torque 6000mNm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase Stepper Motor featuring a torque of 6.78 Nm. The motor has a shaft diameter of 14mm and a length of 128mm. It does not include a brake, and the electrical connection is facilitated through a connector. The motor is equipped with a centring collar with a depth of 2mm for precise alignment during installation. For mounting, the motor has four mounting holes with a diameter of 6.5mm arranged in a circle with a diameter of 98.99mm. This ensures stability and ease of installation in various setups.
PVC free
Mercury free
RoHS compliant
Vibration resistance
IP56 degree of protection
Related links
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
- Schneider Electric Lexium Series GBX Stepper Motor 14 mm Shaft
