Schneider Electric Lexium Series GBX Stepper Motor, 60 mm Frame, 14 mm Shaft
- RS Stock No.:
- 288-7189
- Mfr. Part No.:
- GBX060020K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,147.78
(exc. GST)
$1,262.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.78 |
*price indicative
- RS Stock No.:
- 288-7189
- Mfr. Part No.:
- GBX060020K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | GBX | |
| Product Type | Stepper Motor | |
| Frame Size | 60 mm | |
| Shaft Diameter | 14mm | |
| IP Rating | IP54 | |
| Shaft Length | 35mm | |
| Standards/Approvals | No | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type GBX | ||
Product Type Stepper Motor | ||
Frame Size 60 mm | ||
Shaft Diameter 14mm | ||
IP Rating IP54 | ||
Shaft Length 35mm | ||
Standards/Approvals No | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
The Schneider Electric high quality planetary gearbox is a type of straight teeth gear box with a reduction ratio of 20:1. Designed for maximum efficiency and durability, this product is perfect for a wide range of industrial applications.
Housing material of black anodized aluminium for durability
Lubricated for life for low maintenance requirements
Mounting position can be in any position for flexibility
Efficiency rating of 94 percent for energy saving operation
Net weight of 1.1 kg for easy handling
Related links
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium Series Geradverzahnung Stepper Motor 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Sanyo Denki SM2863 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
