Kitronik Gear Add-On Kit Robot Component Yellow TGP01S-A130
- RS Stock No.:
- 215-3179
- Mfr. Part No.:
- 2547
- Brand:
- Kitronik
Subtotal (1 unit)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.51 |
*price indicative
- RS Stock No.:
- 215-3179
- Mfr. Part No.:
- 2547
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Series | TGP01S-A130 | |
| Product Type | Robot Component | |
| Motion Component Type | Gear Add-On Kit | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Series TGP01S-A130 | ||
Product Type Robot Component | ||
Motion Component Type Gear Add-On Kit | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kitronik right angle geared TT hobby motor has 90RPM speed. It can be used with matching wheel, allowing you to build your own buggy. The motors operating voltage (3V to 6V) make it suitable for use in battery powered applications.
It has TGP plastic gears gearbox plus A130 permanent magnet DC motor
It is a small size dc gear motor
It has low speed and big torque
Related links
- Kitronik Discover Kit Robot Component Blue micro Servo
- Kitronik Robot Component Blue
- Kitronik Miniature Low Torque Motor Robot Component Silver
- Kitronik Four Blade Miniature Impeller Robot Component White
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow
- Schneider Electric 3 10 kg Robot Component
- Elecfreaks EF08417 Robot Kit Kit
- Di-Soric Vision Sensor












