Kitronik Miniature Low Torque Motor Robot Component Silver
- RS Stock No.:
- 215-3176
- Mfr. Part No.:
- 2543
- Brand:
- Kitronik
Subtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 467 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.69 |
*price indicative
- RS Stock No.:
- 215-3176
- Mfr. Part No.:
- 2543
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | Robot Component | |
| Motion Component Type | Miniature Low Torque Motor | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type Robot Component | ||
Motion Component Type Miniature Low Torque Motor | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kitronik MM10 low torque 3V DC motor, ideal for models and educational applications. Nominal voltage 3.0V with operating range 1.5 to 4.5V.
Two flat sides enable easy mounting onto a panel or PCB
Rotation is counter-clockwise (as viewed from shaft end)
- RS Stock No. 2153177
- Mfr. Part No. 2544
Each
$1.42
Related links
- Kitronik Four Blade Miniature Impeller Robot Component White
- Kitronik Gear Add-On Kit Robot Component Yellow TGP01S-A130
- Kitronik Discover Kit Robot Component Blue micro Servo
- Kitronik Robot Component Blue
- Schneider Electric 3 10 kg Robot Component
- Facom Low Torque Torque Screwdriver 4 mm Drive
- DC Motors
- Honeywell 24PC01SMT Miniature SMT Low Pressure SensorSurface 4 SMT












