Elecfreaks EF08417 Robot Kit Kit
- RS Stock No.:
- 708-705
- Mfr. Part No.:
- EF08417
- Brand:
- Elecfreaks
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$742.78
(exc. GST)
$817.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $742.78 |
| 5 - 9 | $727.93 |
| 10 + | $705.64 |
*price indicative
- RS Stock No.:
- 708-705
- Mfr. Part No.:
- EF08417
- Brand:
- Elecfreaks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elecfreaks | |
| Product Type | Robot Kit | |
| Product Name | Kit | |
| Accessory Category | Parts Kit | |
| For Use With | Football Match Kit | |
| Select all | ||
|---|---|---|
Brand Elecfreaks | ||
Product Type Robot Kit | ||
Product Name Kit | ||
Accessory Category Parts Kit | ||
For Use With Football Match Kit | ||
- COO (Country of Origin):
- CN
The Elecfreaks micro:bit XGO-Rider is a programmable bipedal robot designed for education and entertainment. It uses 4.5KG.CM all-metal magnetic encoding bus serial port servo as joints and FOC wheel hub integrated motor as drive, which can achieve 360° full-range flexible movement, stable posture control and a variety of complex movements. The driver board of XGO Rider is its intelligent core. It is equipped with Type-C fast charging Interface and dip switches for easy user configuration and charging.
RoHS compliant
Internal IMU sensor ensures the adaptability and stability of the robot
Opens the underlying serial port protocol and Python interface
Ideal partner for exploring programming and robotics technology
Related links
- Elecfreaks EF08414 Robot Kit Kit
- Parallax Inc 32705 BBC Micro:bit Add-on Cyber:bot Robot Kit - NO micro:bit
- Okdo OKDOBPRK BBC Micro:bit Add-on OKdo micro:bit Paper Robot Kit - with micro:bit
- Elecfreaks EF08183 BBC Micro:bit Add-on Elecfreaks Micro:bit Tinker Kit
- Elecfreaks EF08209 BBC Micro:bit Add-on Elecfreaks Cutebot - Smart Robot for Micro:bit
- Elecfreaks EF08180 BBC Micro:bit Add-on Elecfreaks Micro bit Starter Kit
- Elecfreaks EF08282 Education Starter Kit ARCADE for MakeCode Arcade, Kit
- Elecfreaks EF08197 BBC Micro:bit Add-on Elecfreaks Smart Home Kit for Micro:bit
