TE Connectivity 4525-DS3A001DP Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 201-1651
- Mfr. Part No.:
- 4525-DS3A001DP
- Brand:
- TE Connectivity
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$103.32
(exc. GST)
$113.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 237 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $103.32 | - |
| 3 - 4 | $100.75 | 2% |
| 5 + | $99.21 | 3% |
*price indicative
- RS Stock No.:
- 201-1651
- Mfr. Part No.:
- 4525-DS3A001DP
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 2068kPa | |
| Product Type | Differential Pressure Sensor | |
| Typical Sensitivity | 48.5mV/kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Pressure | 7 kPa | |
| Maximum Supply Voltage | 5.5V | |
| Accuracy | 0.25 % Span | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Maximum Output Voltage | 4.75V | |
| Series | 4525-DS3A001DP | |
| Minimum Operating Pressure | 7kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Minimum Output Voltage | 250mV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 2068kPa | ||
Product Type Differential Pressure Sensor | ||
Typical Sensitivity 48.5mV/kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Pressure 7 kPa | ||
Maximum Supply Voltage 5.5V | ||
Accuracy 0.25 % Span | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Maximum Output Voltage 4.75V | ||
Series 4525-DS3A001DP | ||
Minimum Operating Pressure 7kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Minimum Output Voltage 250mV | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 4525-DS3A001DP Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
