Kitronik Discover Kit Robot Component Blue micro Servo
- RS Stock No.:
- 215-3180
- Mfr. Part No.:
- 2565
- Brand:
- Kitronik
Subtotal (1 unit)*
$9.62
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 1,239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.62 |
*price indicative
- RS Stock No.:
- 215-3180
- Mfr. Part No.:
- 2565
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Series | micro Servo | |
| Product Type | Robot Component | |
| Motion Component Type | Discover Kit | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Series micro Servo | ||
Product Type Robot Component | ||
Motion Component Type Discover Kit | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kitronik mini 180 degree resin gear servo SG90 is a great value multi-purpose micro size servo that is ideal for use with micro-controller systems like the BBC micro bit, Arduino, Raspberry Pi and PICAXE. It's miniature size also makes it great for use in radio controlled models.
This servo can rotate approximately 180 degrees, 90 in each direction
It comes with mounting screws and a range of horns to suit most applications
- RS Stock No. 2153179
- Mfr. Part No. 2547
Each
$5.51
- RS Stock No. 2153177
- Mfr. Part No. 2544
Each
$1.42
Related links
- Kitronik Gear Add-On Kit Robot Component Yellow TGP01S-A130
- Kitronik Robot Component Blue
- Kitronik Miniature Low Torque Motor Robot Component Silver
- Kitronik Four Blade Miniature Impeller Robot Component White
- Schneider Electric 3 10 kg Robot Component
- STEM Robot Kits
- Sphero Robot Classroom Kit
- Kitronik 25105 BBC Micro:bit Add-on Digital Servo











