Phoenix Contact COMBICON Power Series Feed Through Terminal Block, 1-Way, 0.2mm², 6 mm² Wire, 32A Screw
- RS Stock No.:
- 855-7567
- Distrelec Article No.:
- 304-37-984
- Mfr. Part No.:
- 0708836
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$411.85
(exc. GST)
$453.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.237 | $411.85 | - |
| 250 + | $7.413 | $370.65 | 10% |
*price indicative
- RS Stock No.:
- 855-7567
- Distrelec Article No.:
- 304-37-984
- Mfr. Part No.:
- 0708836
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 0.2mm², 6mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Copper Alloy | |
| Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 10mm | |
| Colour | Yellow, Green | |
| Wire Protection | No | |
| Series | COMBICON Power | |
| Cable CSA | 6mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 60068-2-82 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 0.2mm², 6mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Copper Alloy | ||
Material Polyamide | ||
Voltage 500V | ||
Pitch 10mm | ||
Colour Yellow, Green | ||
Wire Protection No | ||
Series COMBICON Power | ||
Cable CSA 6mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Gender Female | ||
Maximum Operating Temperature 125°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 60068-2-82 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², AWG 24 - 10, connection direction of the conductor to plug-in direction: 0 °, width: 10 mm, color: gray
Related links
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 0.2mm² 32A Screw
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 10AWG 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- Phoenix Contact PW Series Feed Through Terminal Block 0.2mm² 32A Push-in
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- Phoenix Contact PTI Series Terminal Block 0.2mm² 28A Push-in
- Phoenix Contact PTPOWER Series Terminal Block Connector 10AWG 32A Screw
