Phoenix Contact COMBICON Power Series Feed Through Terminal Block, 1-Way, 0.2mm², 6 mm² Wire, 32A Screw

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$380.95

(exc. GST)

$419.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$7.619$380.95-
250 +$6.857$342.8510%

*price indicative

RS Stock No.:
855-7614
Mfr. Part No.:
0709246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Number of Ways

1

Current

32A

Wire Size

0.2mm², 6mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Copper Alloy

Voltage

500V

Pitch

10mm

Series

COMBICON Power

Colour

Yellow, Green

Wire Protection

No

Cable CSA

6mm²

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-40°C

Enclosed

No

Maximum Operating Temperature

125°C

Standards/Approvals

No

Hazardous Area Certification

IEC 60068-2-82

Contact Plating

Tin

COO (Country of Origin):
PL
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², AWG 24 - 10, connection direction of the conductor to plug-in direction: 0 °, width: 10 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy