CAMDENBOSS CHTB Series Terminal Block, 1-Way, 2mm², 4 mm² Wire, 32A Screw
- RS Stock No.:
- 280-5435
- Distrelec Article No.:
- 148-31-087
- Mfr. Part No.:
- CHTB4/1N
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$1.85
(exc. GST)
$2.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.85 |
*price indicative
- RS Stock No.:
- 280-5435
- Distrelec Article No.:
- 148-31-087
- Mfr. Part No.:
- CHTB4/1N
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 2mm², 4mm² | |
| Contact Material | Brass | |
| Material | Porcelain | |
| Voltage | 250V | |
| Series | CHTB | |
| Colour | White | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 2mm², 4mm² | ||
Contact Material Brass | ||
Material Porcelain | ||
Voltage 250V | ||
Series CHTB | ||
Colour White | ||
Minimum Operating Temperature 5°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS High temperature resistant connection block engineered for exceptional performance in extreme heat conditions. The porcelain body is meticulously crafted to withstand temperatures of up to 1000 degree Celsius, ensuring durability and reliability in challenging environments.
CE approved
Inserts rated to 350 degree Celsius
Related links
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² 57A Screw
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination