Phoenix Contact PTPOWER Series Terminal Block Connector, 1-Way, 10AWG, 26 AWG Wire, 32A Screw

Subtotal (1 pack of 50 units)*

$195.00

(exc. GST)

$214.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.90$195.00

*price indicative

RS Stock No.:
216-3464
Mfr. Part No.:
3047112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Product Type

Terminal Block Connector

Current

32A

Wire Size

10AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

1kV

Pitch

6.2mm

Colour

Grey

Series

PTPOWER

Wire Protection

No

Cable CSA

0.14mm², 6mm²

Gender

Female

Termination Type

Screw

Minimum Operating Temperature

-60°C

Enclosed

No

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix pick off terminal block with 0.14-6 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.

Overvoltage category III

Insulating material group I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy