SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2

Subtotal (1 unit)*

$580.55

(exc. GST)

$638.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.55

*price indicative

RS Stock No.:
310-298
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-12B2-Z8-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Number of Teeth

10

Product Type

Sprocket

Pitch Diameter

51.37mm

Material

Plastic, PU Foam

Sprocket Width

24mm

Acceptable Chain Type

12 B-2

Outside Diameter

55mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion is engineered for precise and efficient lubrication of duplex chains. Designed to enhance the performance and longevity of your machinery, this product features a radial lubricant feed system that ensures optimal distribution of lubricant. The pinion, crafted from high quality plastic, is complemented by robust rollers made of open cell PU foam, allowing for dual functionality and maximised efficiency. With a well structured design, the pinion not only conforms to the basic load ratings but also provides a comprehensive overview of dimensions that supports seamless integration into existing systems.

Designed for duplex chain systems to maximise efficiency

Radial lubricant feed optimises lubrication across the chain

Crafted from durable plastic for extended product life

Lightweight construction aids in easy installation and handling

Promotes longer chain life through effective maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy