SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-W 16 B-1

Subtotal (1 unit)*

$539.09

(exc. GST)

$593.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$539.09

*price indicative

RS Stock No.:
310-949
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-16B1-Z8-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sprocket

Number of Teeth

8

Pitch Diameter

66.37mm

Material

PU Foam, Plastic

Sprocket Width

24mm

Acceptable Chain Type

16 B-1

Outside Diameter

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion offers a sophisticated solution for efficient lubrication of chains in various applications. Designed with a simplex mechanism, it provides a radial lubricant feed, ensuring smooth operation and longevity. Constructed from durable materials, including plastic and open cell PU foam, this pinion is adept at maintaining optimal performance even under varying temperatures.

Constructed from robust plastic and resilient PU foam for enhanced durability

Allows for a wide operating temperature range for versatile applications

Facilitates high circumferential speeds which ensuring efficient chain movement

Designed with precision dimensions for accurate fit and function

Lightweight design improves handling and installation ease

Provides an overview of dimensions and basic load ratings for informed selections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy