SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1
- RS Stock No.:
- 312-048
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB1-Z10-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$511.45
(exc. GST)
$562.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.45 |
*price indicative
- RS Stock No.:
- 312-048
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB1-Z10-G
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Number of Teeth | 10 | |
| Product Type | Sprocket | |
| Pitch Diameter | 51.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 15mm | |
| Acceptable Chain Type | 10 A/B-1 | |
| Outside Diameter | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Number of Teeth 10 | ||
Product Type Sprocket | ||
Pitch Diameter 51.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 15mm | ||
Acceptable Chain Type 10 A/B-1 | ||
Outside Diameter 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Innovative chain lubrication pinion is designed to enhance the efficiency of simplex systems through its advanced lubricant feed technology. Built with precision, this pinion delivers optimal lubrication, ensuring longevity and reliability in performance. Its axial design allows for seamless integration within your machinery, facilitating a smooth operation even under varying load conditions. With a maximum permissible circumferential speed, it is perfectly tailored to meet the demands of modern applications. The robust construction offers an impressive temperature tolerance, making it suitable for diverse operational environments. This product exemplifies Schaeffler's commitment to excellence, providing a reliable solution for your chain lubrication needs.
Optimised for high speed operation facilitating efficient energy use
Constructed with robust materials for increased durability and longevity
Lightweight design aids in easy installation and maintenance tasks
Supports a wide operating temperature range for enhanced adaptability
Developed in line with industry standards to guarantee superior performance
Related links
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-W 10 A/B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-G 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-WF 12 B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-W 16 B-1
