SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-W 12 B-1

Subtotal (1 unit)*

$442.30

(exc. GST)

$486.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.30

*price indicative

RS Stock No.:
310-858
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-12B1-Z8-W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sprocket

Number of Teeth

8

Pitch Diameter

49.78mm

Material

PU Foam, Plastic

Sprocket Width

24mm

Acceptable Chain Type

12 B-1

Outside Diameter

55mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion is engineered for optimal performance in simplex designs, making it an ideal choice for efficient chain management. Developed with precision and durability in mind, the product ensures effective lubricant feed radial distribution, keeping your chains running smoothly under varying operational conditions. The innovative construction features a pinion made from robust plastic and roller components crafted from open cell PU foam, which not only enhances longevity but also offers exceptional operating temperature stability.

Constructed from high quality materials to ensure durability

Designed for simplex applications enhancing ease of use

Facilitates smooth operations across a range of temperatures

Offers optimal performance and reliability for varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy