SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-G 12 B-2

Subtotal (1 unit)*

$580.55

(exc. GST)

$638.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.55

*price indicative

RS Stock No.:
311-188
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-12B2-Z8-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Number of Teeth

8

Product Type

Sprocket

Pitch Diameter

49.78mm

Material

Plastic, PU Foam

Sprocket Width

15mm

Acceptable Chain Type

12 B-2

Outside Diameter

55mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain lubrication pinion is an innovative solution designed for optimal performance in demanding environments. This duplex design features an axial lubricant feed, ensuring consistent and effective lubrication of chains. Ideal for applications requiring reliable and efficient operation, the pinion's robust construction ensures longevity and reduced maintenance needs. With compatibility across various chain types, this product is engineered to enhance the operational efficiency and reliability of your machinery.

Constructed from high quality materials for durability

Open cell PU foam enhances absorption and retention of lubricant

Lightweight design simplifies handling and installation

Compatible with various chain types for versatile applications

Max permissible circumferential speed allows for high performance operations

Optimised dimensions facilitate easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy