SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-W 16 B-2
- RS Stock No.:
- 310-860
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B2-Z8-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$746.43
(exc. GST)
$821.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.43 |
*price indicative
- RS Stock No.:
- 310-860
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B2-Z8-W
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 8 | |
| Pitch Diameter | 66.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 16 B-2 | |
| Outside Diameter | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 8 | ||
Pitch Diameter 66.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 16 B-2 | ||
Outside Diameter 75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is designed to provide seamless efficiency in your machinery. Expertly engineered for duplex configurations, it ensures superior lubrication along the chain, facilitating optimal performance even under demanding conditions. The product's innovative radial lubricant feed system enhances longevity, minimizing operational downtime. Built with durable materials, including plastic for the pinion and robust open cell PU foam for the rollers, it is capable of withstanding a wide temperature range.
Designed to ensure effective lubrication across duplex configurations
Radial lubricant feed system boosts efficiency and prolongs component life
Capable of operating within a broad temperature spectrum
Lightweight design aids in overall machinery efficiency
Facilitates smooth chain movement reducing wear and tear on components
Related links
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-G 16 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-W 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-W 12 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-WF 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-G 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-G 12 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G 12 B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
