SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-W 10 A/B-1
- RS Stock No.:
- 312-933
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB1-Z10-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$511.45
(exc. GST)
$562.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.45 |
*price indicative
- RS Stock No.:
- 312-933
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB1-Z10-W
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 10 | |
| Pitch Diameter | 51.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 10 A/B-1 | |
| Outside Diameter | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 10 | ||
Pitch Diameter 51.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 10 A/B-1 | ||
Outside Diameter 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is a sophisticated solution designed for efficient lubricating of chains in various applications. Featuring a simplex design for streamlined operation, this product ensures maximum oil feed through its radial lubricant distribution system. Whether for industrial machinery or other mechanical systems, the chain lubrication pinion offers immense reliability and effectiveness in maintaining optimal chain performance.
Radial lubricant feed ensures even distribution
Constructed with a combination of plastic and foam for durability
Optimised for high operational temperatures
Complies with ISO 606 standards for compatibility
Compact dimensions allow for versatile installation
Related links
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-G 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-WF 12 B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
