Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint

Bulk discount available

Subtotal (1 unit)*

$25.43

(exc. GST)

$27.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$25.43
6 - 11$24.73
12 +$23.71

*price indicative

RS Stock No.:
678-3105
Mfr. Part No.:
31653-AL
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Spray Paint

Colour

Yellow

RAL Code

RAL 1018

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

Ambersil Spray Paint, 400 ml Can size, Yellow - 31653-AL


This high-quality acrylic spray paint comes in a 400ml aerosol can, featuring a vibrant yellow colour and a glossy finish. It is suitable for a variety of applications and provides quick-drying capabilities along with a durable protective layer on surfaces such as metal, wood, and glass.

Features & Benefits


• Fast drying time of under 10 minutes for a dust-free finish

• Provides excellent flexibility that enhances surface durability

• High UV resistance for extended colour retention outdoors

• Strong adhesion ensuring effective bonding on various materials

• Long-lasting glossy finish that conceals surface imperfections

• Free from heavy metals, promoting safer usage

Applications


• Suitable for automotive refinishing and detailing

• Ideal for garden furniture and outdoor structures

• Effective for touch-ups on lacquered surfaces

• Appropriate for both commercial and home DIY projects

Can it be used on plastic surfaces?


Yes, it adheres well to paintable plastics.

Will it perform well in outdoor environments?


It provides high UV resistance for outdoor durability.

Is it necessary to prime the surface before application?


Using an anti-corrosion primer improves adhesion and longevity.

How long does it take to dry completely?


It becomes touch-dry in under 20 minutes.

Can it be mixed with other colours?


This paint should not be mixed for optimal results.

Related links