Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$122.27

(exc. GST)

$134.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$122.27
50 - 249$117.40
250 +$105.67

*price indicative

RS Stock No.:
218-6864
Mfr. Part No.:
ILI-OU01-NU90-SC221.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Spotlight

Lamp Type

LED

Sub Type

LED

Luminous Flux

190lm

Voltage

2.7V, 3.2V

Diameter

30mm

Power

1.96W

Lifespan

100000h

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Colour

White

Colour Temperature

4000K

Standards/Approvals

CE

Length

40mm

Lamp Supplied

Yes

Anti-corrosive

Yes

COO (Country of Origin):
GB
The Intelligent LED Solution OSLON® Square Uniform White LEDiL Selector CRI90 is the latest light engine designed to explore which secondary optic works best with OSRAM OSLON® LEDs.

Low thermal resistance

High Efficiency

Highly Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy