Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W
- RS Stock No.:
- 218-6865
- Mfr. Part No.:
- ILI-OU01-QW90-SC221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$110.31
(exc. GST)
$121.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $110.31 | - |
| 50 - 249 | $105.91 | 3% |
| 250 + | $95.33 | 13% |
*price indicative
- RS Stock No.:
- 218-6865
- Mfr. Part No.:
- ILI-OU01-QW90-SC221.
- Brand:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| Product Type | Spotlight | |
| Sub Type | LED | |
| Lamp Type | LED | |
| Luminous Flux | 190lm | |
| Voltage | 2.7V, 3.2V | |
| Diameter | 30mm | |
| Power | 1.96W | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Colour | White | |
| Colour Temperature | 3500K | |
| Length | 40mm | |
| Anti-corrosive | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Spotlight | ||
Sub Type LED | ||
Lamp Type LED | ||
Luminous Flux 190lm | ||
Voltage 2.7V, 3.2V | ||
Diameter 30mm | ||
Power 1.96W | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Colour White | ||
Colour Temperature 3500K | ||
Length 40mm | ||
Anti-corrosive Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solution OSLON® Square Uniform White LEDiL Selector CRI90 is the latest light engine designed to explore which secondary optic works best with OSRAM OSLON® LEDs.
Low thermal resistance
High Efficiency
Highly Reliable
Related links
- Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions LED Spotlight 30 mm 40mm 2.7V, 3.2 V 2.17 W
- Intelligent LED Solutions ILH-OU01-QW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3mm 3.5V 2.17 W
- Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500k)