Intelligent LED Solutions 2.7V dc, 3.2 V dc White LED Strip, 3000K Colour Temp, 40 mm Length
- RS Stock No.:
- 218-6872
- Mfr. Part No.:
- ILR-OU01-WM90-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.24 |
| 5 - 9 | $26.41 |
| 10 - 24 | $25.61 |
| 25 - 49 | $25.09 |
| 50 + | $24.57 |
*price indicative
- RS Stock No.:
- 218-6872
- Mfr. Part No.:
- ILR-OU01-WM90-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 40mm | |
| Strip Width | 35mm | |
| Voltage | 2.7V dc, 3.2V dc | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 200lm/m | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | ILR-OU01-xx90-LEDIL-SC221 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 40mm | ||
Strip Width 35mm | ||
Voltage 2.7V dc, 3.2V dc | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 200lm/m | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series ILR-OU01-xx90-LEDIL-SC221 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Square Uniform OSLONeye LED Module has an improved radiation pattern and superior colour-over-angle performance.
Heatsink and lens integrated
Low thermal resistance
Related links
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W
- Intelligent LED Solutions 1.7V dc 3000k Colour Temp, 20 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions ILH-OU01-WM90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp
