Intelligent LED Solutions ILH-OU01-NU90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- RS Stock No.:
- 218-6860
- Mfr. Part No.:
- ILH-OU01-NU90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.86 | - |
| 5 - 9 | $19.26 | $3.00 |
| 10 - 24 | $18.66 | $12.00 |
| 25 - 49 | $18.27 | $39.75 |
| 50 + | $17.88 | $99.00 |
*price indicative
- RS Stock No.:
- 218-6860
- Mfr. Part No.:
- ILH-OU01-NU90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 220lm | |
| Radiant Flux | 1.96W | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| Standards/Approvals | RoHS | |
| Series | ILH-OU01-xx90-SC221-WIR200 | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Neutral White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 220lm | ||
Radiant Flux 1.96W | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
Standards/Approvals RoHS | ||
Series ILH-OU01-xx90-SC221-WIR200 | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Square Uniform White PowerStars CRI90 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance and remarkable high efficiency.
Highly reliable
Superior corrosion robustness
RS Better World
- RS Stock No. 2103084
- Mfr. Part No. ILH-OF01-UL70-SC221-WIR200.
Each
$17.89
RS Better World
- RS Stock No. 2186861
- Mfr. Part No. ILH-OU01-QW90-SC221-WIR200.
Each
$13.84
- RS Stock No. 2269519
- Mfr. Part No. ILH-OP04-WH90-SC221-WIR200.
Each
$21.51
- RS Stock No. 7208882
- Mfr. Part No. ILH-ON04-YELL-SC201-WIR200.
Each
$47.92
Related links
- Intelligent LED Solutions ILH-OU01-WM90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OU01-HW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Hot White LED (2700k)
- Intelligent LED Solutions ILH-OU01-QW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OF01-NW90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-S601-NU70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OG01-NW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-F601-NUWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED










