- RS Stock No.:
- 265-0471
- Mfr. Part No.:
- MP6
- Brand:
- MECATRACTION
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$0.982
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Box* |
100 + | $0.982 | $98.20 |
*price indicative |
- RS Stock No.:
- 265-0471
- Mfr. Part No.:
- MP6
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.
Tin plated copper
Funnel entry
Funnel entry
Specifications
Attribute | Value |
---|---|
Splice Type | Parallel Connector |
Wire Size | 4 → 6 mm² |
Overall Length | 7mm |
Diameter | 5.6mm |
Maximum Wire Size AWG | 10AWG |
Insulation | Uninsulated |