MECATRACTION Parallel Connector Connector, Uninsulated, Tin Plated 4 AWG

Subtotal (1 box of 25 units)*

$254.27

(exc. GST)

$279.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +$10.171$254.28

*price indicative

RS Stock No.:
265-0465
Mfr. Part No.:
MP120
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Connector

Splice Type

Parallel Connector

Overall Length

20mm

Minimum Wire Size AWG

4AWG

Diameter

21mm

Maximum Wire Size AWG

4AWG

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.

Tin plated copper

Funnel entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy