TE Connectivity, 62309-2 Pigtail Splice Connector, Black, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 796-419
- Mfr. Part No.:
- 63313-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$2,255.25
(exc. GST)
$2,480.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,255.25 | $0.188 |
*price indicative
- RS Stock No.:
- 796-419
- Mfr. Part No.:
- 63313-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 19.18mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | 62309-2 | |
| Contact Material | Brass | |
| Termination Type | Cable | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 19.18mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series 62309-2 | ||
Contact Material Brass | ||
Termination Type Cable | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle connector facilitates a secure connection with a straightforward assembly process, ensuring reliability in electrical applications. Its design enhances usability and matches various compatibility standards for optimal performance.
Reduced insertion force improves ease of assembly
Housing acts as a removal tool, enhancing functionality
Snap action indicates proper seating of the Terminal
Compatible with automatic or semi-automatic equipment
Achieves secure retention with integrated locking features
Minimises risks of exposed live parts and circuit disruption
- RS Stock No. 0796601
- Mfr. Part No. 62309-2
1 Reel of 15000
$2,051.62
- RS Stock No. 0796602
- Mfr. Part No. 62311-2
1 Reel of 12000
$3,829.67
- RS Stock No. 0796599
- Mfr. Part No. 62308-2
1 Reel of 20000
$1,888.76
- RS Stock No. 0796598
- Mfr. Part No. 62303-2
1 Reel of 20000
$1,263.53











