TE Connectivity, 62309-2 Pigtail Splice Connector, Black, Uninsulated, Tin 8 AWG

Subtotal (1 reel of 12000 units)*

$3,829.67

(exc. GST)

$4,212.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,829.67$0.319

*price indicative

RS Stock No.:
796-602
Mfr. Part No.:
62311-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Pigtail

Overall Length

8.64mm

Minimum Wire Size AWG

10AWG

Insulation

Uninsulated

Maximum Wire Size AWG

8AWG

Colour

Black

Series

62309-2

Contact Material

Brass

Contact Plating

Tin

Thickness

760μm

Standards/Approvals

Rohs

COO (Country of Origin):
US
The TE Connectivity Pigtail splice Terminal is a reliable interconnection solution designed for efficient magnet wire terminations. Its primary function is to secure connections without the need for pre-stripping, streamlining assembly processes in various applications.

Terminates magnet wires ranging from 34-12 AWG without the need for pre-stripping

Offers simultaneous termination of two magnet wires of the same size within one Terminal

Designed with high-speed, fully automated systems for consistent and uniform terminations

Equipped with varnish-resistant tab terminals for specialised applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy