TE Connectivity, RAYCHEM Butt Splice Connector, Black, Uninsulated, Tin 12 AWG
- RS Stock No.:
- 677-992
- Mfr. Part No.:
- 680328-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
$813.28
(exc. GST)
$894.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $813.28 | $18.073 |
*price indicative
- RS Stock No.:
- 677-992
- Mfr. Part No.:
- 680328-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 14.86mm | |
| Diameter | 2.54mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | RAYCHEM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 14.86mm | ||
Diameter 2.54mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series RAYCHEM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
The TE Connectivity MiniSeal wire-to-wire splicing products provide environment-resistant solutions for aerospace and defence applications. These splices feature a plated copper crimp barrel and a heat-shrinkable, transparent sealing sleeve, ensuring excellent reliability and long-term performance. Qualified to MIL-S-81824/1 standards, MiniSeal splices accommodate wire combinations from 1:1 to 10:10.
Immersion-resistant crimp splices on QPL for SAE-AS-81824
MIL-Spec approval
Small size and light weight
Insulation and strain relief
Easy installation
