TE Connectivity, 62309-2 Pigtail Splice Connector, Black, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 796-601
- Mfr. Part No.:
- 62309-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
$2,051.62
(exc. GST)
$2,256.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,051.62 | $0.137 |
*price indicative
- RS Stock No.:
- 796-601
- Mfr. Part No.:
- 62309-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 6.73mm | |
| Minimum Wire Size AWG | 13.5AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | 62309-2 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 640μm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 6.73mm | ||
Minimum Wire Size AWG 13.5AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series 62309-2 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 640μm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector facilitates efficient interconnections, designed for magnet wire applications, ensuring reliability and performance in various termination systems.
Eliminates the need for pre-stripping conductors
Simultaneously terminates two magnet wires of the same size
Available in loose piece form for hand tool insertions
The Terminal cavity design secures stable, gas-tight electrical termination
